Upgrade

160WA33MEFCG412.5X16 | |
|---|---|
DigiKey Part Number | 160WA33MEFCG412.5X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 160WA33MEFCG412.5X16 |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 160WA33MEFCG412.5X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 262.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200WXA33MEFCG412.5X16 | Rubycon | 0 | 200WXA33MEFCG412.5X16-ND | 0,23758 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21207 € | 212,07 € |
| Unit Price without VAT: | 0,21207 € |
|---|---|
| Unit Price with VAT: | 0,25236 € |


