Parametric Equivalent
Parametric Equivalent

160VXR820MEFC25X40 | |
|---|---|
DigiKey Part Number | 160VXR820MEFC25X40-ND |
Manufacturer | |
Manufacturer Product Number | 160VXR820MEFC25X40 |
Description | CAP ALUM 820UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160VXR820MEFC25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXM161VSN821MQ40S | Chemi-Con | 0 | ELXM161VSN821MQ40S-ND | 2,09430 € | Parametric Equivalent |
| ELXM181VSN821MQ40S | Chemi-Con | 0 | ELXM181VSN821MQ40S-ND | 2,51820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,50985 € | 501,97 € |
| Unit Price without VAT: | 2,50985 € |
|---|---|
| Unit Price with VAT: | 2,98672 € |


