Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent

160USG470MEFCSN20X30 | |
|---|---|
DigiKey Part Number | 160USG470MEFCSN20X30-ND |
Manufacturer | |
Manufacturer Product Number | 160USG470MEFCSN20X30 |
Description | CAP ALUM 470UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 160USG470MEFCSN20X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.76 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.64 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160MXG470MEFCSN20X30 | Rubycon | 0 | 160MXG470MEFCSN20X30-ND | 1,57695 € | Upgrade |
| 160USG470MEFC20X30 | Rubycon | 0 | 160USG470MEFC20X30-ND | 1,66980 € | Parametric Equivalent |
| LGN2C471MELY30 | Nichicon | 249 | 493-8240-ND | 3,36000 € | Upgrade |
| LLS2C471MELY | Nichicon | 0 | 493-2447-ND | 1,13548 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,54765 € | 309,53 € |
| Unit Price without VAT: | 1,54765 € |
|---|---|
| Unit Price with VAT: | 1,84170 € |





