Parametric Equivalent

160USG3300MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 160USG3300MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 160USG3300MEFCSN35X45 |
Description | CAP ALUM 3300UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 160USG3300MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.625 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160USG3300MEFC35X45 | Rubycon | 0 | 160USG3300MEFC35X45-ND | 7,23270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,09590 € | 709,59 € |
| Unit Price without VAT: | 7,09590 € |
|---|---|
| Unit Price with VAT: | 8,44412 € |


