Direct
Parametric Equivalent
Parametric Equivalent
Direct

160USG1000MEFC30X25 | |
|---|---|
DigiKey Part Number | 160USG1000MEFC30X25-ND |
Manufacturer | |
Manufacturer Product Number | 160USG1000MEFC30X25 |
Description | CAP ALUM 1000UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 160USG1000MEFC30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.5 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160MXG1000MEFCSN30X25 | Rubycon | 0 | 1189-160MXG1000MEFCSN30X25-ND | 3,30900 € | Direct |
| 160USG1000MEFCSN30X25 | Rubycon | 0 | 160USG1000MEFCSN30X25-ND | 2,69660 € | Parametric Equivalent |
| 180USG1000MEFC30X25 | Rubycon | 0 | 180USG1000MEFC30X25-ND | 5,16810 € | Parametric Equivalent |
| LGN2C102MELB25 | Nichicon | 53 | 493-8250-ND | 4,83000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,01520 € | 301,52 € |
| Unit Price without VAT: | 3,01520 € |
|---|---|
| Unit Price with VAT: | 3,58809 € |





