Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

160USC1000MEFC25X35 | |
|---|---|
DigiKey Part Number | 160USC1000MEFC25X35-ND |
Manufacturer | |
Manufacturer Product Number | 160USC1000MEFC25X35 |
Description | CAP ALUM 1000UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 160USC1000MEFC25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.5 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200USG1000MEFC25X35 | Rubycon | 0 | 200USG1000MEFC25X35-ND | 3,18170 € | Parametric Equivalent |
| 200USG1000MEFCSN25X35 | Rubycon | 189 | 1189-2746-ND | 4,95000 € | Parametric Equivalent |
| LGN2C102MELA35 | Nichicon | 224 | 493-8249-ND | 4,93000 € | Direct |
| LLS2C102MELA | Nichicon | 0 | 493-2461-ND | 4,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,22210 € | 1.244,42 € |
| Unit Price without VAT: | 6,22210 € |
|---|---|
| Unit Price with VAT: | 7,40430 € |





