Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160USC1000MEFC22X45 | |
|---|---|
DigiKey Part Number | 160USC1000MEFC22X45-ND |
Manufacturer | |
Manufacturer Product Number | 160USC1000MEFC22X45 |
Description | CAP ALUM 1000UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 160USC1000MEFC22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.53 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180USG1000MEFC22X45 | Rubycon | 0 | 180USG1000MEFC22X45-ND | 4,32790 € | Parametric Equivalent |
| 200USG1000MEFC22X45 | Rubycon | 0 | 200USG1000MEFC22X45-ND | 3,12510 € | Parametric Equivalent |
| 200USG1000MEFCSN22X45 | Rubycon | 0 | 200USG1000MEFCSN22X45-ND | 3,06180 € | Parametric Equivalent |
| LLS2C102MELZ | Nichicon | 0 | 493-2460-ND | 1,92948 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,41570 € | 483,14 € |
| Unit Price without VAT: | 2,41570 € |
|---|---|
| Unit Price with VAT: | 2,87468 € |



