Similar

160TXW820MEFR18X50 | |
|---|---|
DigiKey Part Number | 1189-160TXW820MEFR18X50-ND |
Manufacturer | |
Manufacturer Product Number | 160TXW820MEFR18X50 |
Description | CAP ALUM 820UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.12 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160BXW820MEFR18X50 | Rubycon | 0 | 1189-160BXW820MEFR18X50-ND | 3,75000 € | Similar |


