
160TXW120MEFC8X50 | |
|---|---|
DigiKey Part Number | 160TXW120MEFC8X50-ND |
Manufacturer | |
Manufacturer Product Number | 160TXW120MEFC8X50 |
Description | CAP ALUM 120UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160TXW120MEFC8X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 756 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |

