Similar

160RX3027AT810X16 | |
|---|---|
DigiKey Part Number | 160RX3027AT810X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 160RX3027AT810X16 |
Description | CAP ALUM 27UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 160 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | 160RX3027AT810X16 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can |
Operating Temperature -40°C ~ 130°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D270MPD1TD | Nichicon | 57 | 493-4805-1-ND | 0,81000 € | Similar |


