
160RX3025K10X16 | |
|---|---|
DigiKey Part Number | 160RX3025K10X16-ND |
Manufacturer | |
Manufacturer Product Number | 160RX3025K10X16 |
Description | CAP ALUM 25UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25 µF 160 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | 160RX3025K10X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 130°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22690 € | 226,90 € |
| Unit Price without VAT: | 0,22690 € |
|---|---|
| Unit Price with VAT: | 0,27001 € |

