15 µF 160 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160RX3015K10X12.5

DigiKey Part Number
160RX3015K10X12.5-ND
Manufacturer
Manufacturer Product Number
160RX3015K10X12.5
Description
CAP ALUM 15UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 µF 160 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
160RX3015K10X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.571" (14.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
160 V
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 130°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,20357 €203,57 €
Manufacturers Standard Package
Unit Price without VAT:0,20357 €
Unit Price with VAT:0,24225 €