Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160PX470MEFCGC18X40 | |
|---|---|
DigiKey Part Number | 160PX470MEFCGC18X40-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 160PX470MEFCGC18X40 |
Description | CAP ALUM 470UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160PX470MEFCGC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 855 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.026 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160PX470MEFC18X40 | Rubycon | 0 | 160PX470MEFC18X40-ND | 1,37250 € | Parametric Equivalent |
| EKMQ161ELL471MM40S | Chemi-Con | 183 | 565-EKMQ161ELL471MM40S-ND | 4,83000 € | Parametric Equivalent |
| EPAG201ELL471MM40S | Chemi-Con | 284 | EPAG201ELL471MM40S-ND | 4,48000 € | Parametric Equivalent |
| UVY2C471MHD | Nichicon | 116 | 493-12489-ND | 3,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,31010 € | 262,02 € |
| Unit Price without VAT: | 1,31010 € |
|---|---|
| Unit Price with VAT: | 1,55902 € |





