Direct
Upgrade
Parametric Equivalent

160MXG820MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 160MXG820MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 160MXG820MEFCSN22X35 |
Description | CAP ALUM 820UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160MXG820MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS161VSN821MP35S | Chemi-Con | 0 | EKMS161VSN821MP35S-ND | 3,31230 € | Direct |
| ELXS161VSN821MP35S | Chemi-Con | 0 | ELXS161VSN821MP35S-ND | 3,40555 € | Upgrade |
| LGN2C821MELZ35 | Nichicon | 123 | 493-7075-ND | 4,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,34610 € | 469,22 € |
| Unit Price without VAT: | 2,34610 € |
|---|---|
| Unit Price with VAT: | 2,79186 € |



