Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160MXC470MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 160MXC470MEFCSN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 160MXC470MEFCSN22X30 |
Description | CAP ALUM 470UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160MXC470MEFCSN22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.115 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160MXG470MEFCSN22X25 | Rubycon | 0 | 160MXG470MEFCSN22X25-ND | 1,41195 € | Direct |
| 180MXG470MEFCSN22X30 | Rubycon | 0 | 180MXG470MEFCSN22X30-ND | 1,84510 € | Upgrade |
| 200MXG470MEFCSN22X30 | Rubycon | 0 | 1189-3817-ND | 4,31000 € | Upgrade |
| 381LX471M160H022 | Cornell Dubilier Knowles | 0 | 381LX471M160H022-ND | 1,62936 € | Parametric Equivalent |
| B43642A2477M060 | TDK | 0 | 495-B43642A2477M060-ND | 2,05883 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,39910 € | 279,82 € |
| Unit Price without VAT: | 1,39910 € |
|---|---|
| Unit Price with VAT: | 1,66493 € |








