Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160MXC2200MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 160MXC2200MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 160MXC2200MEFCSN35X45 |
Description | CAP ALUM 2200UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160MXC2200MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.25 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG2200MEFCSN35X45 | Rubycon | 0 | 1189-3814-ND | 15,22000 € | Upgrade |
| B43508A2228M000 | TDK | 237 | 495-6278-ND | 15,13000 € | Parametric Equivalent |
| B43544B2228M000 | TDK | 503 | 495-B43544B2228M000-ND | 13,43000 € | Parametric Equivalent |
| EKMS181VSN222MA40S | Chemi-Con | 0 | EKMS181VSN222MA40S-ND | 8,23870 € | Parametric Equivalent |
| LGN2D222MELC45 | Nichicon | 147 | 493-8300-ND | 9,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,42560 € | 442,56 € |
| Unit Price without VAT: | 4,42560 € |
|---|---|
| Unit Price with VAT: | 5,26646 € |








