
160MXC1800MEFC30X45 | |
|---|---|
DigiKey Part Number | 160MXC1800MEFC30X45-ND |
Manufacturer | |
Manufacturer Product Number | 160MXC1800MEFC30X45 |
Description | CAP ALUM 1800UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160MXC1800MEFC30X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.32 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.98 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,49840 € | 349,84 € |
| Unit Price without VAT: | 3,49840 € |
|---|---|
| Unit Price with VAT: | 4,16310 € |

