Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160MXC1000MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 160MXC1000MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 160MXC1000MEFCSN30X30 |
Description | CAP ALUM 1000UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160MXC1000MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.375 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG1000MEFCSN30X30 | Rubycon | 45 | 1189-3810-ND | 8,08000 € | Upgrade |
| 180MXG1000MEFCSN30X30 | Rubycon | 0 | 1189-180MXG1000MEFCSN30X30-ND | 3,56810 € | Parametric Equivalent |
| B43642C2108M067 | TDK | 0 | B43642C2108M067-ND | 3,69894 € | Parametric Equivalent |
| LGN2D102MELB30 | Nichicon | 101 | 493-7076-ND | 6,13000 € | Parametric Equivalent |
| LGN2Z102MELB30 | Nichicon | 80 | 493-8274-ND | 5,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,90700 € | 290,70 € |
| Unit Price without VAT: | 2,90700 € |
|---|---|
| Unit Price with VAT: | 3,45933 € |






