
160LSW27000M90X141 | |
|---|---|
DigiKey Part Number | 160LSW27000M90X141-ND |
Manufacturer | |
Manufacturer Product Number | 160LSW27000M90X141 |
Description | CAP ALUM 27000UF 20% 160V SCREW |
Customer Reference | |
Detailed Description | 27000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.236" (31.40mm) |
Part Status Obsolete | Size / Dimension 3.543" Dia (90.00mm) |
Capacitance | Height - Seated (Max) 5.669" (144.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 3000 Hrs @ 105°C |

