
160LSU100000M101X253 | |
|---|---|
DigiKey Part Number | 160LSU100000M101X253-ND |
Manufacturer | |
Manufacturer Product Number | 160LSU100000M101X253 |
Description | CAP ALUM 100000UF 20% 160V SCREW |
Customer Reference | |
Detailed Description | 100000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 3.976" Dia (101.00mm) | |
Height - Seated (Max) | 10.079" (256.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

