Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

160LLE5.6MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 160LLE5.6MEFCT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 160LLE5.6MEFCT16.3X11 |
Description | CAP ALUM 5.6UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160LLE5.6MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 104 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160LLE5.6MEFC6.3X11 | Rubycon | 0 | 160LLE5.6MEFC6.3X11-ND | 0,06786 € | Parametric Equivalent |
| 160LLE5R6MEFC6.3X11 | Rubycon | 0 | 1189-1084-ND | 0,31000 € | Parametric Equivalent |
| 160LLE5R6MEFCCE6.3X11 | Rubycon | 0 | 160LLE5R6MEFCCE6.3X11-ND | 0,08570 € | Parametric Equivalent |
| ULD2D5R6MED1TD | Nichicon | 0 | 493-13858-3-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08220 € | 246,60 € |
| Unit Price without VAT: | 0,08220 € |
|---|---|
| Unit Price with VAT: | 0,09782 € |




