
160LLE15MEFC10X9 | |
|---|---|
DigiKey Part Number | 1189-1080-ND |
Manufacturer | |
Manufacturer Product Number | 160LLE15MEFC10X9 |
Description | CAP ALUM 15UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160LLE15MEFC10X9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36300 € | 3,63 € |
| 50 | 0,27100 € | 13,55 € |
| 100 | 0,24160 € | 24,16 € |
| 500 | 0,19106 € | 95,53 € |
| 1.000 | 0,17511 € | 175,11 € |
| 3.000 | 0,15515 € | 465,45 € |
| 5.000 | 0,14769 € | 738,45 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

