15 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160LEX15MEFC10X9

DigiKey Part Number
1189-2696-ND
Manufacturer
Manufacturer Product Number
160LEX15MEFC10X9
Description
CAP ALUM 15UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
15 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
160LEX15MEFC10X9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
180 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,18862 €188,62 €
Manufacturers Standard Package
Unit Price without VAT:0,18862 €
Unit Price with VAT:0,22446 €