
160BXW68MEFR10X20 | |
|---|---|
DigiKey Part Number | 1189-160BXW68MEFR10X20-ND |
Manufacturer | |
Manufacturer Product Number | 160BXW68MEFR10X20 |
Description | CAP ALUM 68UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,95100 € | 9,51 € |
| 50 | 0,73480 € | 36,74 € |
| 100 | 0,66670 € | 66,67 € |
| 500 | 0,54928 € | 274,64 € |
| 1.000 | 0,51232 € | 512,32 € |
| 3.000 | 0,46611 € | 1.398,33 € |
| 5.000 | 0,44884 € | 2.244,20 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

