470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160BXW470MEFR16X40

DigiKey Part Number
1189-160BXW470MEFR16X40-ND
Manufacturer
Manufacturer Product Number
160BXW470MEFR16X40
Description
CAP ALUM 470UF 20% 160V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,58000 €3,58 €
102,42500 €24,25 €
501,94720 €97,36 €
2001,67105 €334,21 €
6001,51433 €908,60 €
1.0001,45575 €1.455,75 €
2.6001,36557 €3.550,48 €
5.0001,31594 €6.579,70 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,26020 €