
160BXW390MEFR14.5X40 | |
|---|---|
DigiKey Part Number | 1189-160BXW390MEFR14.5X40-ND |
Manufacturer | |
Manufacturer Product Number | 160BXW390MEFR14.5X40 |
Description | CAP ALUM 390UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.38 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.76 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,17100 € | 21,71 € |
| 50 | 1,73520 € | 86,76 € |
| 100 | 1,59750 € | 159,75 € |
| 500 | 1,36122 € | 680,61 € |
| 1.000 | 1,28689 € | 1.286,89 € |
| 2.500 | 1,20761 € | 3.019,03 € |
| 5.000 | 1,15936 € | 5.796,80 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

