
160BXG56MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-160BXG56MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 160BXG56MEFC10X20 |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 344 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2C560MPD1TD | Nichicon | 2.123 | 493-4794-1-ND | 1,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,42260 € | 21,13 € |
| 100 | 0,37990 € | 37,99 € |
| 500 | 0,30590 € | 152,95 € |
| 1.000 | 0,28258 € | 282,58 € |
| 3.000 | 0,25343 € | 760,29 € |
| 5.000 | 0,24254 € | 1.212,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

