
160BXG39MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-160BXG39MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 160BXG39MEFC10X16 |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 252 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 630 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46200 € | 4,62 € |
| 50 | 0,34780 € | 17,39 € |
| 100 | 0,31150 € | 31,15 € |
| 500 | 0,24886 € | 124,43 € |
| 1.000 | 0,22914 € | 229,14 € |
| 3.000 | 0,20445 € | 613,35 € |
| 5.000 | 0,19522 € | 976,10 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

