
160BXG220MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-160BXG220MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 160BXG220MEFC16X25 |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 945 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,38400 € | 13,84 € |
| 50 | 1,08660 € | 54,33 € |
| 100 | 0,99260 € | 99,26 € |
| 600 | 0,81643 € | 489,86 € |
| 1.200 | 0,76792 € | 921,50 € |
| 3.000 | 0,71618 € | 2.148,54 € |
| 5.400 | 0,68910 € | 3.721,14 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

