
160BXG120MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-160BXG120MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 160BXG120MEFC12.5X25 |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,89200 € | 8,92 € |
| 50 | 0,68760 € | 34,38 € |
| 100 | 0,62300 € | 62,30 € |
| 500 | 0,51178 € | 255,89 € |
| 1.000 | 0,47676 € | 476,76 € |
| 3.000 | 0,43299 € | 1.298,97 € |
| 5.000 | 0,41663 € | 2.083,15 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

