160BXF47MEFC10X16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 1.390
Unit Price: 1,80000 €
Datasheet

Similar


Nichicon
In Stock: 2.786
Unit Price: 1,04000 €
Datasheet
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160BXF47MEFC10X16

DigiKey Part Number
160BXF47MEFC10X16-ND
Manufacturer
Manufacturer Product Number
160BXF47MEFC10X16
Description
CAP ALUM 47UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
160BXF47MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
650 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes