Direct
Upgrade
Upgrade

160BXF100M12.5X20 | |
|---|---|
DigiKey Part Number | 160BXF100M12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 160BXF100M12.5X20 |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160BXF100M12.5X20 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160BXW100MEFR12.5X20 | Rubycon | 0 | 1189-160BXW100MEFR12.5X20-ND | 0,53227 € | Direct |
| EKXJ161ELL101MK20S | Chemi-Con | 1.490 | 565-4977-ND | 1,52000 € | Upgrade |
| UCY2C101MHD | Nichicon | 690 | 493-16703-ND | 1,44000 € | Upgrade |




