Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

160BXC100MEFC16X20 | |
|---|---|
DigiKey Part Number | 160BXC100MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 160BXC100MEFC16X20 |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160BXC100MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 639 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.42 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXC100MEFC16X20 | Rubycon | 0 | 1189-200BXC100MEFC16X20-ND | 1,67000 € | Parametric Equivalent |
| 200BXC100MEFCGC16X20 | Rubycon | 0 | 200BXC100MEFCGC16X20-ND | 0,57525 € | Parametric Equivalent |
| UCY2D101MHD3 | Nichicon | 479 | 493-16710-ND | 1,70000 € | Upgrade |
| UCY2E101MHD | Nichicon | 501 | 493-14950-ND | 2,29000 € | Upgrade |
| UCY2D101MHD3TN | Nichicon | 4.521 | 493-13304-1-ND | 1,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,50695 € | 304,17 € |
| Unit Price without VAT: | 0,50695 € |
|---|---|
| Unit Price with VAT: | 0,60327 € |




