Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

160BXA100M12.5X25 | |
|---|---|
DigiKey Part Number | 160BXA100M12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 160BXA100M12.5X25 |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160BXA100M12.5X25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can |
Lifetime @ Temp. 12000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160BXC100MEFC12.5X25 | Rubycon | 0 | 160BXC100MEFC12.5X25-ND | 0,46665 € | Parametric Equivalent |
| 160BXC100MEFCG412.5X25 | Rubycon | 0 | 160BXC100MEFCG412.5X25-ND | 0,39672 € | Parametric Equivalent |
| 160BXG100MEFC12.5X25 | Rubycon | 453 | 1189-160BXG100MEFC12.5X25-ND | 1,69000 € | Parametric Equivalent |
| 200BXG100MEFC12.5X25 | Rubycon | 575 | 1189-200BXG100MEFC12.5X25-ND | 1,50000 € | Parametric Equivalent |
| EKXJ201ELL101MK25S | Chemi-Con | 900 | 565-EKXJ201ELL101MK25S-ND | 1,74000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34725 € | 347,25 € |
| Unit Price without VAT: | 0,34725 € |
|---|---|
| Unit Price with VAT: | 0,41323 € |






