
121MPE273J | |
|---|---|
DigiKey Part Number | 1189-2133-ND |
Manufacturer | |
Manufacturer Product Number | 121MPE273J |
Description | CAP FILM 0.027UF 5% 1.25KVDC RAD |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 121MPE273J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,67900 € | 271,60 € |
| Unit Price without VAT: | 0,67900 € |
|---|---|
| Unit Price with VAT: | 0,80801 € |

