0.022 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121MPE223J

DigiKey Part Number
1189-2134-ND
Manufacturer
Manufacturer Product Number
121MPE223J
Description
CAP FILM 0.022UF 5% 1.25KVDC RAD
Customer Reference
Detailed Description
0.022 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
121MPE223J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Last Time Buy
Size / Dimension
0.709" L x 0.315" W (18.00mm x 8.00mm)
Capacitance
Height - Seated (Max)
0.610" (15.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1250V (1.25kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.914
Check for Additional Incoming Stock
Last Time Buy Date: 30.04.2028
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,03800 €10,38 €
500,83400 €41,70 €
4000,67710 €270,84 €
8000,64208 €513,66 €
1.2000,62455 €749,46 €
2.8000,59375 €1.662,50 €
5.2000,57545 €2.992,34 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €