0.015 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121MPE153J

DigiKey Part Number
1189-2131-ND
Manufacturer
Manufacturer Product Number
121MPE153J
Description
CAP FILM 0.015UF 5% 1.25KVDC RAD
Customer Reference
Detailed Description
0.015 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
121MPE153J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Last Time Buy
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1250V (1.25kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.04.2028
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,56400 €282,00 €
Manufacturers Standard Package
Unit Price without VAT:0,56400 €
Unit Price with VAT:0,67116 €