Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10ZT330MT78X11.5 | |
|---|---|
DigiKey Part Number | 10ZT330MT78X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZT330MT78X11.5 |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZT330MT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 342 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 94 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10RX30330MT78X11.5 | Rubycon | 0 | 10RX30330MT78X11.5-ND | 0,11403 € | Upgrade |
| 10RX30330MTA8X11.5 | Rubycon | 0 | 10RX30330MTA8X11.5-ND | 0,11403 € | Upgrade |
| 16RX30330MT78X11.5 | Rubycon | 0 | 16RX30330MT78X11.5-ND | 0,11617 € | Upgrade |
| 16RX30330MTA8X11.5 | Rubycon | 4.512 | 1189-1535-1-ND | 0,42000 € | Upgrade |
| EEU-TA1A331 | Panasonic Industry | 0 | EEU-TA1A331-ND | 0,29313 € | Parametric Equivalent |





