10ZT2200MG412.5X25 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,39484 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,40911 €
Datasheet
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZT2200MG412.5X25

DigiKey Part Number
10ZT2200MG412.5X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZT2200MG412.5X25
Description
CAP ALUM 2200UF 20% 10V RADIAL
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
10ZT2200MG412.5X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.045 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Part Status
Obsolete
Impedance
24 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
4000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10RX302200MG412.5X25Rubycon010RX302200MG412.5X25-ND0,39484 €Upgrade
16RX302200MG412.5X25Rubycon016RX302200MG412.5X25-ND0,40911 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes