10ZT1000MT810X20 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,73240 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,71191 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,73149 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 86
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 328
Unit Price: 0,92000 €
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZT1000MT810X20

DigiKey Part Number
10ZT1000MT810X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZT1000MT810X20
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
10ZT1000MT810X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Part Status
Obsolete
Impedance
30 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
3000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214034102E3Vishay Beyschlag/Draloric/BC Components0MAL214034102E3-ND0,73240 €Parametric Equivalent
MAL214054102E3Vishay Beyschlag/Draloric/BC Components0MAL214054102E3-ND0,71191 €Parametric Equivalent
MAL214064102E3Vishay Beyschlag/Draloric/BC Components0MAL214064102E3-ND0,73149 €Parametric Equivalent
UBT1A102MPD8Nichicon86UBT1A102MPD8-ND0,94000 €Parametric Equivalent
UBT1A102MPD8TDNichicon328493-UBT1A102MPD8TDCT-ND0,92000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes