
10ZLQ2700MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-3618-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLQ2700MEFC10X20 |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLQ2700MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.491 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.13 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,39580 € | 19,79 € |
| 100 | 0,35530 € | 35,53 € |
| 500 | 0,28548 € | 142,74 € |
| 1.000 | 0,26346 € | 263,46 € |
| 3.000 | 0,23591 € | 707,73 € |
| 5.000 | 0,22561 € | 1.128,05 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

