Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10ZLJ4700MGC16X20 | |
|---|---|
DigiKey Part Number | 10ZLJ4700MGC16X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLJ4700MGC16X20 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLJ4700MGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.331 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.33 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH4700MEFC16X20 | Rubycon | 4 | 1189-2954-ND | 1,41000 € | Parametric Equivalent |
| 10ZLH4700MEFCGC16X20 | Rubycon | 0 | 10ZLH4700MEFCGC16X20-ND | 0,47942 € | Parametric Equivalent |
| 10ZLJ4700M16X20 | Rubycon | 493 | 10ZLJ4700M16X20-ND | 1,92000 € | Parametric Equivalent |
| EEU-FR1A472S | Panasonic Industry | 304 | P14386-ND | 2,12000 € | Parametric Equivalent |
| EEU-FR1A472SB | Panasonic Industry | 388 | P15326CT-ND | 2,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,60217 € | 361,30 € |
| Unit Price without VAT: | 0,60217 € |
|---|---|
| Unit Price with VAT: | 0,71658 € |







