Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10ZLH1500M8X20 | |
|---|---|
DigiKey Part Number | 1189-1073-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLH1500M8X20 |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLH1500M8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Obsolete | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH1500MEFC8X20 | Rubycon | 5.241 | 1189-1717-ND | 0,54000 € | Parametric Equivalent |
| 10ZLH1500MEFCT78X20 | Rubycon | 353 | 1189-10ZLH1500MEFCT78X20CT-ND | 0,54000 € | Parametric Equivalent |
| EEU-FR1A152L | Panasonic Industry | 904 | P14379-ND | 0,80000 € | Parametric Equivalent |




