10ZLG470MEFCTA8X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 3.951
Unit Price: 0,33000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09542 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,12155 €
Datasheet

Upgrade


Rubycon
In Stock: 21.565
Unit Price: 0,39000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,10756 €
Datasheet

Upgrade


Rubycon
In Stock: 2.194
Unit Price: 0,46000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 845
Unit Price: 0,28000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 237
Unit Price: 0,28000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 627
Unit Price: 0,32000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,42583 €
Datasheet

Upgrade


Nichicon
In Stock: 11.593
Unit Price: 0,41000 €
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLG470MEFCTA8X11.5

DigiKey Part Number
10ZLG470MEFCTA8X11.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZLG470MEFCTA8X11.5
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLG470MEFCTA8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Impedance
36 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,11261 €225,22 €
Manufacturers Standard Package
Unit Price without VAT:0,11261 €
Unit Price with VAT:0,13401 €