
10ZLG33MEFC5X7 | |
|---|---|
DigiKey Part Number | 10ZLG33MEFC5X7-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLG33MEFC5X7 |
Description | CAP ALUM 33UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLG33MEFC5X7 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Obsolete | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.315" (8.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |

