Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10ZLG1500MEFCT810X23 | |
|---|---|
DigiKey Part Number | 10ZLG1500MEFCT810X23-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLG1500MEFCT810X23 |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLG1500MEFCT810X23 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.416 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.36 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXH1500MEFCT810X23 | Rubycon | 0 | 10YXH1500MEFCT810X23-ND | 0,00000 € | Upgrade |
| 10YXG1500MEFCT810X23 | Rubycon | 0 | 10YXG1500MEFCT810X23-ND | 0,20694 € | Parametric Equivalent |
| 10ZLG1500MEFC10X23 | Rubycon | 0 | 10ZLG1500MEFC10X23-ND | 0,26551 € | Parametric Equivalent |
| 16YXS1500MEFC10X23 | Rubycon | 872 | 1189-16YXS1500MEFC10X23-ND | 0,86000 € | Parametric Equivalent |
| UHE1A152MPD | Nichicon | 1.001 | 493-1499-ND | 0,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25344 € | 253,44 € |
| Unit Price without VAT: | 0,25344 € |
|---|---|
| Unit Price with VAT: | 0,30159 € |






