
10ZLG1000MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-10ZLG1000MEFCT810X16CT-ND - Cut Tape (CT) 1189-10ZLG1000MEFCT810X16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLG1000MEFCT810X16 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLG1000MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.092 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44100 € | 4,41 € |
| 50 | 0,33100 € | 16,55 € |
| 100 | 0,29620 € | 29,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23614 € | 118,07 € |
| 1.000 | 0,21719 € | 217,19 € |
| 1.500 | 0,20763 € | 311,44 € |
| 2.500 | 0,19696 € | 492,40 € |
| 3.500 | 0,19068 € | 667,38 € |
| 5.000 | 0,18462 € | 923,10 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

