10ZL680MEFCT810X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2.302
Unit Price: 0,56000 €
Datasheet
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZL680MEFCT810X12.5

DigiKey Part Number
10ZL680MEFCT810X12.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZL680MEFCT810X12.5
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZL680MEFCT810X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
566.5 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.03 A @ 100 kHz
Part Status
Obsolete
Impedance
53 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1A681MPD6Nichicon2.302493-1495-ND0,56000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes