10ZL100MEFCT15X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,04414 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,04414 €
Datasheet

Upgrade


Rubycon
In Stock: 3.893
Unit Price: 0,20000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.869
Unit Price: 0,30000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 4.877
Unit Price: 0,10000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.488
Unit Price: 0,11000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 339
Unit Price: 0,11000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.020
Unit Price: 0,13000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.073
Unit Price: 0,12000 €
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZL100MEFCT15X11

DigiKey Part Number
10ZL100MEFCT15X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZL100MEFCT15X11
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZL100MEFCT15X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes