
10YXS6800MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-10YXS6800MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS6800MEFC18X20 |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.002 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.86 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,23800 € | 12,38 € |
| 50 | 0,96760 € | 48,38 € |
| 100 | 0,88190 € | 88,19 € |
| 500 | 0,73460 € | 367,30 € |
| 1.000 | 0,68824 € | 688,24 € |
| 2.500 | 0,63876 € | 1.596,90 € |
| 5.000 | 0,60864 € | 3.043,20 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

